887-041-521-103

Heilind Number:EDA887-041-521-103
Manufacturer:EDAC
Manufacturer Number:887-041-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-521-103

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for seamless integration, its black housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance in demanding environments. With a current rating of 3 A and copper alloy contacts, signal integrity is guaranteed. Featuring a single row layout with 41 positions at a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it ideal for a variety of applications. Trust in this connector for efficient and durable board-to-board connections in your electronic designs.