887-041-521-104

Heilind Number:EDA887-041-521-104
Manufacturer:EDAC
Manufacturer Number:887-041-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-521-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 41 copper alloy contacts for seamless data transmission. Constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Perfect for board-to-board PCB connections, this connector is a crucial component for high-performance electronic systems. Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 41 copper alloy contacts for seamless data transmission. Constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Perfect for board-to-board PCB connections, this connector is a crucial component for high-performance electronic systems.