887-041-521-107

Heilind Number:EDA887-041-521-107
Manufacturer:EDAC
Manufacturer Number:887-041-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black design, this connector features 41 positions in a single row, ensuring efficient data transfer. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing, it guarantees safe and secure operation. Crafted with copper alloy contacts and a .156-inch pitch, it offers optimal conductivity and signal integrity. The straight mount orientation and .2-inch row spacing provide easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Joining our extensive lineup of connectors, this Card Edge Connector is a must-have for your next project.