887-041-521-108

Heilind Number:EDA887-041-521-108
Manufacturer:EDAC
Manufacturer Number:887-041-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-521-108

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 3A amperage rating, it ensures reliable power transmission. The black color adds a sleek touch to your PCB assembly, while the straight mount orientation simplifies installation. Boasting 41 positions and a pitch of .156 inches, it offers ample connectivity options for your project. Trust in its robust construction and wide operating temperature range of -40 to 105°C for dependable performance in any application. Elevate your connectivity game with this essential component.