887-041-521-112

Heilind Number:EDA887-041-521-112
Manufacturer:EDAC
Manufacturer Number:887-041-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-521-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connections. Designed for durability and performance, this black connector boasts a 3 A amperage rating and features a single row configuration with 41 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures robust connectivity in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. The straight mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in this essential component for seamless and efficient PCB integration.