887-041-521-604

Heilind Number:EDA887-041-521-604
Manufacturer:EDAC
Manufacturer Number:887-041-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-521-604

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable connectivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Featuring 41 positions in a single row, it is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for versatility and longevity. Suitable for a wide range of electronic devices, it is a must-have component for your PCB assembly projects. Upgrade to the best in connectivity with our High Temp Card Edge Connector.