887-041-523-101

Heilind Number:EDA887-041-523-101
Manufacturer:EDAC
Manufacturer Number:887-041-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 41 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures long-lasting functionality even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees stable operation. Trust in this connector for robust and secure connectivity solutions.