887-041-523-102

Heilind Number:EDA887-041-523-102
Manufacturer:EDAC
Manufacturer Number:887-041-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-523-102

Detailed Description

Introducing a high-temp card edge connector in sleek black, designed for optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 3A. Featuring a single row design with 41 positions and a pitch of .156 inches, it offers seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to telecommunications systems. Trust in this connector for efficient board-to-board connections that meet your high standards for quality and durability. Elevate your connectivity solutions with this essential component.