887-041-523-108

Heilind Number:EDA887-041-523-108
Manufacturer:EDAC
Manufacturer Number:887-041-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-523-108

Detailed Description

Enhance connectivity in high-temperature environments with this robust Black High Temp Card Edge Connector. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance. With a single row design and 41 positions, it offers seamless board-to-board connection. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for secure, uninterrupted power delivery in your PCB setups.