887-041-541-102

Heilind Number:EDA887-041-541-102
Manufacturer:EDAC
Manufacturer Number:887-041-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-541-102

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring a single row of 41 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and durable electronic assemblies.