887-041-542-108

Heilind Number:EDA887-041-542-108
Manufacturer:EDAC
Manufacturer Number:887-041-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-542-108

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and features a single row layout with 41 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this essential component for secure and efficient board-to-board connections.