887-041-558-101

Heilind Number:EDA887-041-558-101
Manufacturer:EDAC
Manufacturer Number:887-041-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-558-101

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black finish and a single row configuration with 41 positions. The UL 94V-0 Polyphenylene Sulfide housing ensures superior durability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise connectivity on your PCB. Its right-angle mount orientation allows for versatile installation, and it can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.