887-041-558-102

Heilind Number:EDA887-041-558-102
Manufacturer:EDAC
Manufacturer Number:887-041-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-558-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers reliability and longevity. Featuring one row of 41 copper alloy contacts, it ensures secure and efficient data transmission. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in our high-quality connector to meet your connectivity needs with precision and durability.