887-041-558-108

Heilind Number:EDA887-041-558-108
Manufacturer:EDAC
Manufacturer Number:887-041-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-558-108

Detailed Description

Enhance your electronic connections with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also offers exceptional durability with a housing material of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 41 positions, it provides ample connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Its right angle mount orientation further adds to its versatility, making it a valuable addition to your connectivity solutions. Upgrade your systems with this top-of-the-line card edge connector and experience superior performance like never before.