887-041-559-102

Heilind Number:EDA887-041-559-102
Manufacturer:EDAC
Manufacturer Number:887-041-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-559-102

Detailed Description

Enhance the connectivity of your devices with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient performance. With a 3A amperage rating and 41 positions, it accommodates high-speed data transfer with ease. The right-angle mount orientation and .156-inch pitch make it ideal for board-to-board PCB connections, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your connectivity solutions with this robust and dependable connector.