887-042-500-212

Heilind Number:EDA887-042-500-212
Manufacturer:EDAC
Manufacturer Number:887-042-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-500-212

Detailed Description

Introducing a cutting-edge solution for high-temperature connectivity, our High Temp Card Edge Connector is a must-have for demanding industrial applications. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance and safety. Featuring two rows and 42 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mount orientation, this connector is versatile and easy to integrate into your existing systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your connectivity infrastructure with this essential component, perfect for board-to-board PCB connections.