887-042-500-612

Heilind Number:EDA887-042-500-612
Manufacturer:EDAC
Manufacturer Number:887-042-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-500-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-500-612

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row layout and 42 copper alloy contact positions, it offers ample connectivity for your needs. The .156-inch pitch and .2-inch row spacing provide precise compatibility, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, it guarantees consistent performance. Elevate your PCB setup with this essential component.