887-042-520-101

Heilind Number:EDA887-042-520-101
Manufacturer:EDAC
Manufacturer Number:887-042-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its single row configuration features 42 positions with a pitch of .156 inches, guaranteeing seamless integration into your PCB setup. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity while withstanding the test of time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your connectivity needs.