887-042-520-102

Heilind Number:EDA887-042-520-102
Manufacturer:EDAC
Manufacturer Number:887-042-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for reliable performance, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With a single row of 42 positions and a .156-inch pitch, it offers precise connectivity for your electronic components. The straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Operating smoothly in temperature extremes ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Elevate your PCB assembly with this high-quality connector.