887-042-520-103

Heilind Number:EDA887-042-520-103
Manufacturer:EDAC
Manufacturer Number:887-042-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity in high-temperature environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in the most challenging conditions. Featuring a single row layout and 42 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring reliable signal transmission in harsh environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic devices. Trust in the quality and durability of this Card Edge Connector for your next PCB project.