887-042-520-108

Heilind Number:EDA887-042-520-108
Manufacturer:EDAC
Manufacturer Number:887-042-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-108

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 42 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures efficient signal transmission, while the .156" pitch and .2" row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial uses. Its straight mount orientation further enhances versatility. Upgrade your connectivity with this essential component.