887-042-520-112

Heilind Number:EDA887-042-520-112
Manufacturer:EDAC
Manufacturer Number:887-042-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-112

Detailed Description

Enhance your high temperature PCB connections with this durable Card Edge Connector. Featuring a sleek black design, it boasts a reliable 3A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for optimal safety. With a single row configuration and 42 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Designed for straight orientation, it guarantees a secure fit in any application. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.