887-042-520-201

Heilind Number:EDA887-042-520-201
Manufacturer:EDAC
Manufacturer Number:887-042-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a black housing constructed of UL 94V-0 Polyphenylene Sulfide, providing both durability and heat resistance. With two rows of copper alloy contacts offering a total of 42 positions, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-performance applications. Upgrade your connectivity with this essential component.