887-042-520-204

Heilind Number:EDA887-042-520-204
Manufacturer:EDAC
Manufacturer Number:887-042-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component ensures reliable performance in even the most demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 42 positions provides ample connectivity options. Perfect for board-to-board PCB applications, its .156" pitch and .2" row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic setup. Stay ahead of the curve and experience unparalleled connectivity with our High Temp Card Edge Connector.