887-042-520-207

Heilind Number:EDA887-042-520-207
Manufacturer:EDAC
Manufacturer Number:887-042-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and features two rows of 42 copper alloy contacts, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Elevate your connectivity solutions with this essential component.