887-042-520-212

Heilind Number:EDA887-042-520-212
Manufacturer:EDAC
Manufacturer Number:887-042-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for superior performance, this connector boasts a sleek black color and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A, it ensures reliable power transmission in any application. Featuring two rows of contacts made from high-quality Copper Alloy, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. With a total of 42 positions, it provides ample room for your circuitry needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in even the most demanding environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.