887-042-520-602

Heilind Number:EDA887-042-520-602
Manufacturer:EDAC
Manufacturer Number:887-042-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-602

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, engineered for optimal performance in demanding environments. Boasting a sleek black design and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and reliability. With a single row layout and 42 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Upgrade your setup with this essential component for secure and efficient board-to-board connections.