887-042-520-604

Heilind Number:EDA887-042-520-604
Manufacturer:EDAC
Manufacturer Number:887-042-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for efficient power transfer, this connector boasts a 3A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 42 copper alloy contacts, it ensures reliable performance in a compact .156-inch pitch. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Elevate your connectivity with this essential component for seamless board-to-board integration.