887-042-520-608

Heilind Number:EDA887-042-520-608
Manufacturer:EDAC
Manufacturer Number:887-042-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a single row layout and 42 positions, it seamlessly integrates into your setup with a .156-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for applications where reliability is paramount. Upgrade your connectivity solutions today.