887-042-520-802

Heilind Number:EDA887-042-520-802
Manufacturer:EDAC
Manufacturer Number:887-042-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable power delivery with an amperage of 3A. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees enhanced safety and longevity even in high-temperature environments, with an operating range of -40 to 105°C. With two rows and a total of 42 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Trust in this connector for seamless Board To Board PCB connections, meeting your project's demands with robust quality and performance.