887-042-520-803

Heilind Number:EDA887-042-520-803
Manufacturer:EDAC
Manufacturer Number:887-042-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for durability and performance, this essential component features a sleek black design and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 42 positions cater to a variety of connection needs. Designed for straight mounting orientation, it's perfect for secure board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Upgrade your setup with this essential connector for seamless and efficient performance.