887-042-520-807

Heilind Number:EDA887-042-520-807
Manufacturer:EDAC
Manufacturer Number:887-042-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting 42 positions and a straight mount orientation, it allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for demanding applications. Upgrade your setup with this essential component for secure and efficient data transmission.