887-042-520-808

Heilind Number:EDA887-042-520-808
Manufacturer:EDAC
Manufacturer Number:887-042-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and performance, this black connector boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 42 positions. Its straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it ideal for various industrial and electronic applications. Trust in this essential component for secure and efficient board-to-board connections in your projects.