887-042-520-812

Heilind Number:EDA887-042-520-812
Manufacturer:EDAC
Manufacturer Number:887-042-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-520-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior that complements any setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in high-temperature environments, with an impressive operating range of -40 to 105 °C. Featuring two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, it offers optimal performance with 42 positions for versatile connections. Its straight mount orientation simplifies installation, making it a must-have in the realm of PCB connectors. Upgrade your setup today with this essential component.