887-042-521-101

Heilind Number:EDA887-042-521-101
Manufacturer:EDAC
Manufacturer Number:887-042-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-101

Detailed Description

Upgrade your high-temp card edge connections with our sleek black connector. Designed for efficient power transmission, it boasts a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 42 positions, it ensures seamless connectivity. The copper alloy contact material guarantees reliable performance, even in extreme temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB applications, this straight-mount connector offers a pitch of .156 inches and row spacing of .2 inches. Trust in its quality and precision to meet your connectivity needs effortlessly.