887-042-521-102

Heilind Number:EDA887-042-521-102
Manufacturer:EDAC
Manufacturer Number:887-042-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity. The single row configuration with 42 positions offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Choose this connector for efficient and durable board-to-board connections.