887-042-521-107

Heilind Number:EDA887-042-521-107
Manufacturer:EDAC
Manufacturer Number:887-042-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for durability, it features a single row design with 42 copper alloy contact positions, ensuring reliable power delivery at up to 3A. The UL 94V-0 Polyphenylene Sulfide housing material guarantees robust performance, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With a straight mount orientation, it offers easy installation for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for demanding industrial and electronic setups. Trust in its quality construction for efficient and long-lasting connectivity solutions.