887-042-521-108

Heilind Number:EDA887-042-521-108
Manufacturer:EDAC
Manufacturer Number:887-042-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this one-row connector features 42 positions with a pitch of .156 inches and a row spacing of .2 inches. Its housing, constructed of UL 94V-0 Polyphenylene Sulfide, ensures durability even in high-temperature environments, with an operating range of -40 to 105°C. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Perfect for various applications, this connector is a must-have for seamless board-to-board connections. Trust in its quality and efficiency to elevate your electronic projects.