887-042-521-203

Heilind Number:EDA887-042-521-203
Manufacturer:EDAC
Manufacturer Number:887-042-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-203

Detailed Description

This High Temp Card Edge Connector is a reliable solution for your PCB connections, featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a current rating of 3 A, it ensures efficient power transmission. Its two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches offer secure and precise connectivity for up to 42 positions. Designed for straight mount orientation, it guarantees easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for applications demanding high performance and reliability.