887-042-521-204

Heilind Number:EDA887-042-521-204
Manufacturer:EDAC
Manufacturer Number:887-042-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-204

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a sleek black finish, it not only looks professional but also offers a secure fit. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3A. Featuring two rows and forty-two positions, it provides ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial project. Upgrade your electronic connections today with this high-quality Card Edge Connector.