887-042-521-602

Heilind Number:EDA887-042-521-602
Manufacturer:EDAC
Manufacturer Number:887-042-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 42 copper alloy contacts, delivering a reliable amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in high-temperature environments, with an operating range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, each connection is precise and secure. Whether for industrial or commercial use, this straight-mount connector is the perfect solution for seamless board-to-board connectivity. Elevate your electronic projects with this essential component.