887-042-521-603

Heilind Number:EDA887-042-521-603
Manufacturer:EDAC
Manufacturer Number:887-042-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-603

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also resistant to high temperatures, with an operating range of -40 to 105°C. With 42 positions and a single row layout, it offers ample connectivity for various applications. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Perfect for demanding environments, this connector is rated for 3A and guarantees secure and stable connections.