887-042-521-803

Heilind Number:EDA887-042-521-803
Manufacturer:EDAC
Manufacturer Number:887-042-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission in high-density layouts. With 42 positions available, you can easily accommodate multiple connections on your PCB. The straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures stable performance even in extreme conditions. Upgrade your connectivity with this essential component for your electronic projects.