887-042-521-804

Heilind Number:EDA887-042-521-804
Manufacturer:EDAC
Manufacturer Number:887-042-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-804

Detailed Description

Discover our high-temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 42 positions, it offers seamless connectivity for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and practical for use in diverse electronic systems. Trust in this connector for efficient and secure board-to-board PCB connections.