887-042-521-807

Heilind Number:EDA887-042-521-807
Manufacturer:EDAC
Manufacturer Number:887-042-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a low amperage of 3A, it ensures safe and efficient power transmission. The two-row configuration with a pitch of .156 inches and row spacing of .2 inches offers seamless integration onto your board. Constructed with durable Copper Alloy contacts, it guarantees reliable conductivity. With 42 positions, you can easily accommodate multiple connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your PCB designs with this essential component, ideal for a wide range of applications.