887-042-521-808

Heilind Number:EDA887-042-521-808
Manufacturer:EDAC
Manufacturer Number:887-042-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row arrangement and a total of 42 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Its .156-inch pitch and .2-inch row spacing provide precise connections. Installed in a straight orientation, this connector seamlessly integrates into your setup. Trust in our high-quality connector for efficient and secure board-to-board PCB connections.