887-042-521-812

Heilind Number:EDA887-042-521-812
Manufacturer:EDAC
Manufacturer Number:887-042-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-521-812

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed to meet your most demanding industrial needs. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in extreme operating environments. With a high amperage rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 42 positions and a pitch of .156 inches allows for versatile connectivity options. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. Operating within a wide temperature range of -40 to 105°C, it is suitable for a variety of applications in the electronics industry. Trust in our high-quality connector for seamless board-to-board connections in your PCB designs.