887-042-523-101

Heilind Number:EDA887-042-523-101
Manufacturer:EDAC
Manufacturer Number:887-042-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-101

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for various applications. The single-row design with 42 positions allows for efficient PCB-to-PCB connections, while the copper alloy contact material guarantees low contact resistance. Boasting a pitch of .156 in and row spacing of .2 in, this connector facilitates seamless integration into your systems. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Ideal for use in industrial, automotive, and aerospace settings, this connector is a must-have for professionals seeking top-quality connectivity solutions. Elevate your projects with the High Temp Card Edge Connector.