887-042-523-103

Heilind Number:EDA887-042-523-103
Manufacturer:EDAC
Manufacturer Number:887-042-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a sleek aesthetic while offering reliable power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures long-lasting durability. With a single row configuration and a pitch of .156 inches, it provides seamless integration into your PCB setup. Featuring 42 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.