887-042-523-104

Heilind Number:EDA887-042-523-104
Manufacturer:EDAC
Manufacturer Number:887-042-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-104

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek black color and a single row layout, with 42 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for board-to-board connections, this connector boasts a straight mount orientation, making installation a breeze. Elevate your projects with this essential component, a must-have in any electronics toolkit.